Diodes IncorporatedAP7365-18WG-7Linear Regulators
LDO Regulator Pos 1.8V 0.6A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.6 | |
| 2 | |
| 6 | |
| 0.6@600mA | |
| 0.2%/V | |
| 1% | |
| 0.08 | |
| 169°C/W(Typ) | |
| 31°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-25 |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO AP7365-18WG-7 linear regulator manufactured by Diodes Zetex. Its typical dropout voltage at current is 0.37@600mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1% and line regulation of 0.2%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.6@600mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

