Diodes IncorporatedAP7365-25EG-13Linear Regulators
LDO Regulator Pos 2.5V 0.6A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.6 | |
| 2 | |
| 6 | |
| 0.4@600mA | |
| 0.2%/V | |
| 1% | |
| 0.08 | |
| 142°C/W(Typ) | |
| 39°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO AP7365-25EG-13 linear regulator developed by Diodes Zetex. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@600mA V. This voltage regulation device's single output can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 1% and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.4@600mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

