Diodes IncorporatedAP7365-30YRG-13Linear Regulators
LDO Regulator Pos 3V 0.6A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.6 | |
| 2 | |
| 6 | |
| 0.4@600mA | |
| 0.2%/V | |
| 1% | |
| 0.08 | |
| 133°C/W(Typ) | |
| 30°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 2.5 |
| Verpackungslänge | 4.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Make a theoretical system actual by providing stable voltages with this LDO AP7365-30YRG-13 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.3@600mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.4@600mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

