American Power ConversionAP7820Stromverteilungseinheit
PDU Metered 208V/230V 10A Horizontal Rack Mount
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Metered | |
| AC/AC | |
| 200|208|230 | |
| 15 | |
| 208/230 | |
| 10 | |
| 50/60 | |
| IEC 320 C14 | |
| 1.98m | |
| (8) IEC 320 C13 | |
| No | |
| -5 | |
| 45 | |
| 1730 |
Say good to your device never turning on by supplying the proper power with this AP7820 power distribution unit developed by American Power Conversion. This part can handle a current up to 10 A. It has a voltage of 208/230. This part has an input voltage of 200/208/230.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
