American Power ConversionAP7850Stromverteilungseinheit
PDU Metered 230V 10A Rack Mount
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Metered | |
| AC/AC | |
| 200|208|230 | |
| 10 | |
| 230 | |
| 10 | |
| 47 to 63 | |
| IEC 320 C14 | |
| 3.05m | |
| (16) IEC 320 C13 | |
| No | |
| -5 | |
| 45 | |
| 3070 |
Never worry about components short circuiting or even exploding with this AP7850 power distribution unit made by American Power Conversion. This part can handle a current up to 10 A. It has a voltage of 230. This part has an input voltage of 200/208/230.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

