American Power ConversionAP9563Stromverteilungseinheit
PDU Basic 120V 20A Rack Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8504.90.96.10 | |
| Automotive | No |
| PPAP | No |
| Basic | |
| AC/AC | |
| 100|120 | |
| 20 | |
| 120 | |
| 20 | |
| 50/60 | |
| NEMA L5-20P | |
| 3.7m | |
| (10) NEMA 5-20R | |
| No | |
| -5 | |
| 45 | |
| 2500 |
Provide constant and stable power by implementing this AP9563 power distribution unit by American Power Conversion. It has a voltage of 120. This part can handle a current up to 20 A. This part has an input voltage of 100/120.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

