Navigational (GNSS) Antenna Solutions
Shop all Navigational solutions here.
Abracon offers a wide selection of GNSS/GPS/GLONASS/BeiDou solutions spanning across small ceramic SMD chip antennas with linear polarization to circularly polarized directional patches and omnidirectional external antennas in different mounts. The selection includes multi-band antennas and active antennas with integrated high gain LNA guarantee positioning accuracy and reliability for GNSS signals.
Stacked patches covering the L2 and L5 frequency bands provide improved positioning accuracy (IRNSS). The L5 frequency band provides improved signal and higher transmission power.
GLONASS position accuracy is 5-10m, while GPS is 3.5-7.8m.
Features
• Active & passive solutions: chip, patch, & external
• Multi-band choices
• IP67 rating, low profile, high gain, low VSWR options
• L2, L5: Improved Positioning Accuracy (IRNSS)
• Improved signal and higher transmission power in the L5 frequency band
• Linear & circular polarization available
Applications: IoT, Machine to Machine (M2M), Navigation, Rail Systems, Commercial Vehicles, Industrial Drones, Surveying, Fleet Management, Marine GPS, Geofencing, Security Surveillance, Mapping, Smart Agriculture, Transportation, Logistics
Abracon Antenna Solutions
Watch Abracon’s IoT Antennas Video
Shop all antenna solutions here.
Abracon’s wide spectrum of antenna solutions address connectivity needs in the IoT, supporting protocols such as cellular 4G/LTE/3G/2G/GSM, WiFi/Bluetooth/BLE/ZigBee/ISM, LPWA/LoRa/SigFox/NB-IoT, GNSS/GPS/GLONASS/BeiDou, RFID and satellite communications.
The collection includes compact chip, high-gain patch, low-profile flexible PCB, and various external antenna types with different form factors and mounts for easy installation in a broad range of wireless data and industrial applications.
The selection features antennas with multi-band capability and IP67-rated weather resistance. High-performing MIMO antennas with different mounting options are available for enhanced data rate and Quality of Service (QoS).
Abracon’s combination antenna solutions range from compact SMD chip antennas to heavy-duty external antennas with 2-in-1, 3-in-1, and 5-in-1 protocol support. These high efficiency antennas integrate cellular, navigation and dual-band WiFi solutions for next generation devices offering long-range connectivity and easy IoT and M2M integration.
View Abracon’s interactive antenna catalog to learn more.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1576.44 | |
| 1.3 | |
| 2.7 | |
| 3 | |
| 3.3 | |
| -25 | |
| 72 | |
| Tray | |
| Verpackungshöhe | 6.6 |
| Verpackungsbreite | 13 |
| Verpackungslänge | 13 |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

