PanasonicAPAN3103Power Relays
Power Relay 3VDC 5A SPST-NO(21mm 5mm 12.8mm) THT
Panasonic’s PA-N Series of slim power relays was developed specifically for PLCs and interfaces and therefore complies with IEC and UL standards for industrial programmable logic controllers. They meet the new, stricter IEC safety standard (IEC 61010) for reinforced insulation and even have a modified internal structure allowing the relays to achieve a high breakdown voltage of 3,000V. These 1 Form A, 5A slim relays feature low power consumption and excellent shock resistance. With their compact size, the PA-N relays allow for higher density mounting. Ideal applications include test equipment and measuring devices, industrial and office equipment, and as output relays for programmable controllers, sensors, timers and counters.
Featured in our monthly Engineer Product Picks.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 3 | |
| 36.7 | |
| 82 | |
| 1000 | |
| 30 | |
| 2.25VDC | |
| 0.15VDC | |
| 250 | |
| 110 | |
| 5 | |
| 150W|1.25kVA | |
| 10 | |
| 5 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 90 | |
| 3 | |
| 21 | |
| 5 | |
| 12.8 |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
