Allegro MicroSystemsAPEK85110KNH-05-T-MH

Allegro AHV85110 GaN Power Evaluation Board for half-bridge driver using Nexperia GAN080-650EBEZ GaN FET

Product Description

The Allegro MicroSystems half-bridge driver-switch APE-K85110KNH-05-T-MH is a demonstration board containing two Allegro APEK85110KNH GaN FET drivers and two GaN FETs in a half-bridge configuration.

Features

The APEK85110KNH-05-T-MH can be used to perform double-pulse tests or to interface the half bridge to an existing LC power section.

The isolated APEK85110KNH driver does not require secondary side power or bootstrap components. Gate-drive power is supplied to the secondary side from the primary-side supply voltage VDRV. The amplitude of the gate drive can be varied by changing VDRV between 10.8 V and 13.2 V.

The AHV85110KNHLU Gallium Nitride (GaN) FET drivers are driving the Nexperia GAN080-650EBEZ GaN FETs.

Applications

  • •  Automotive: EV chargers, OBC
  • •  Industrial: Data center, transportation, robotics, audio
  • •  Clean Energy: Micro-inverters, string-inverters, solar

User Guide



Featured Products

Import TariffMay apply to this part

47 Stück: morgen versandbereit

    Total127,35 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 47 Stück
      • Price: 127,3476 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.