United Chemi ConAPSG160ELL821MJB5SAluminium-Polymer-Kondensator
Cap Aluminum Polymer 820uF 16VDC 20%( 10 X 11.5mm) Radial 5mm 0.012 Ohm 5.4A 20000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 820uF | |
| 20% | |
| 16VDC | |
| 0.012 | |
| Super Low | |
| 5.4 | |
| 2624@2Min | |
| 20000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 10 | |
| 11.5 |
Add United Chemi-con's APSG160ELL821MJB5S conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

