United Chemi ConAPXA100ARA560MF60GAluminium-Polymer-Kondensator
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 5.7mm) SMD 0.031 Ohm 2.25A 15000h 105°C T/R
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 56uF | |
| 20% | |
| 10VDC | |
| 0.031 | |
| Super Low | |
| 2.25 | |
| 112@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.7 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use United Chemi-con's APXA100ARA560MF60G conductive polymer aluminum solid capacitors. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 5.7 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 112@2Min μA. It has a tolerance of 20%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

