United Chemi ConAPXK2R5ARA221MF46GAluminium-Polymer-Kondensator
Cap Aluminum Polymer 220uF 2.5VDC 20%( 6.3 X 4.5mm) SMD 0.019 Ohm 2.78A 3000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 2.5VDC | |
| 0.019 | |
| Super Low | |
| 2.78 | |
| 300@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 4.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 4.5 |
"Many integrated circuits cannot handle drastic changes in input power; United Chemi-con's APXK2R5ARA221MF46G conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 4.5 mm tall with a diameter of 6.3 mm. Its leakage current is 300@2Min μA."
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

