The AR0135CS2C00SUEA0-DRBR1 is ON Semiconductor's latest offering in CMOS image sensors. This 1/3" device captures 1.2MP and is intended to address the challenges of industrial, consumer, and IoT applications such as position tracking, 3D scanning, and augmented reality.
It features ON's next-generation "Global Shutter" technology, which has the ability to effectively synchronize with pulsed light sources as well as "freeze" fast-moving scene data. This image sensor produces clear, low-noise images in both low-light and bright environments. It can even capture HD video (720p at 60fps) and supports output in both parallel and serial.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.40.95.00 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Color | |
| 3.75x3.75 | |
| 1280x960 | |
| >= 480,000 | |
| 50 | |
| 1.7|2.5 | |
| 1.8|2.8 | |
| 1.95|3.1 | |
| -30 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 9 mm |
| Verpackungslänge | 9 mm |
| Leiterplatte geändert | 63 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | IBGA |
| 63 |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

