| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 4.5 to 21 | |
| 7 | |
| 1.2 | |
| 4 | |
| 2 | |
| 670 | |
| 20 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.78 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 3.5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | VDFN EP |
| 14 | |
| Leitungsform | No Lead |
Looking for a step up or step down in voltage within a DC circuit, look no further: this synchronous rectification AR2003FV-13 DC voltage controller from Diodes Zetex will adjust the voltage properly. Its switching regulator has a frequency of 20 to 600 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
