KEMET CorporationARR05B104KGSKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 200°C Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| Yes | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 5.08 X 2.54 X 5.08 | |
| -55 | |
| 200 | |
| Tray | |
| 0.508 | |
| 5.08(Max) | |
| 2.54(Max) | |
| 5.08(Max) |
This ARR05B104KGS multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 0.1uF. The ARR05B104KGS MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 2.54(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

