NKK SwitchesAS11CPSchiebeschalter
Switch Slide ON None OFF SPST Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPST | |
| ON None OFF | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 3.8 | |
| 1 | |
| 5.08 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.1 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 5.38 | |
| 9.1 | |
| 9.8 | |
| 5.38 | |
| 12.9 |
This AS11CP slide switch from NKK Switches is great for turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The AS11CP slide switch has a PC pin termination style. This product is 9.8 mm long, 12.9 mm tall and 5.38 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

