HoneywellASDXAVX030PGAA5Drucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 30psi Gage 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.5 | |
| -20 | |
| 105 | |
| Air|Gas | |
| 3(Min)@HBM | |
| Befestigung | Through Hole |
| Verpackungshöhe | 13.94 |
| Verpackungsbreite | 14.02 |
| Verpackungslänge | 16.81 |
| Leiterplatte geändert | 8 |
| 8 |
Use this ASDXAVX030PGAA5 board mount pressure sensor from Honeywell to ensure that your circuit board is protected from dangerous gas or liquid pressure changes. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -20 °C and a maximum of 105 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

