HoneywellASDXRRX001PGAA5Drucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 1psi Gage 8-Pin DIP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 1psi | |
| 2psi | |
| <20 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.5 | |
| -20 | |
| 105 | |
| Air|Gas | |
| 3(Min)@HBM | |
| Befestigung | Through Hole |
| Verpackungsbreite | 14.02 mm |
| Verpackungslänge | 24.81 mm |
| Leiterplatte geändert | 8 |
| 8 | |
| Leitungsform | Through Hole |
Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this ASDXRRX001PGAA5 board mount pressure sensor from Honeywell. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This part has a temperature range of -20 °C to 105 °C. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 2psi. It has a response time of 1 ms.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

