HoneywellASDXRRX005ND7A5Drucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -5inH2O to 5inH2O | |
| 10inH2O | |
| <20 | |
| ±2 | |
| 0.46 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5 | |
| -20 | |
| 105 | |
| Gas | |
| 3(Min)@HBM | |
| Befestigung | Through Hole |
| Verpackungsbreite | 14.02 |
| Verpackungslänge | 24.81 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP |
| 8 | |
| Leitungsform | Through Hole |
Easily measure and respond to gas or liquid pressure changes within your device with this ASDXRRX005ND7A5 board mount pressure sensor from Honeywell. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -20 °C and a maximum of 105 °C. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is -5inH2O to 5inH2O, while its maximum overload pressure is 10inH2O. It has a response time of 0.46 ms.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

