| RoHS EU | Compliant |
| ECCN (USA) | EAR99 |
| HTS | 8536.41.00.45 |
| Automotive | No |
| PPAP | No |
| Product Height (mm) | 45.4 |
| Product Depth (mm) | 39.6 |
| Product Weight (g) | 130 |
| Product Length (mm) | 54 |
| Contact Form | 1 Form X |
| Seal | Hermetic Seal |
| Minimum Dropout Voltage | 2.4VDC |
| Contactor Type | DC Contactor |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 260 |
| Contact Arrangement | SPST-NO-DM |
| Maximum DC Switching Voltage (V) | 900 |
| Maximum Current Rating (A) | 30 |
| Mounting | Flange Mount |
| Termination Style | Stud Terminal/Wire Lead |
| Number of Terminals | 4 |
| Coil Resistance (Ohm) | 92 |
| Maximum Pick-Up Voltage | 19VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |