C&KASKHC2W04ACSchnappschalter
Switch Snap Action N.O./N.C. SPDT Leaf Roller Lever 15A 250VAC 1118.55VA 3.33N Screw Mount Quick Connect Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Leaf Roller Lever | |
| SPDT | |
| 15@250VAC | |
| 1118.55 | |
| 200000 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 85 | |
| Bulk | |
| 46 | |
| 16.3 | |
| 16.3 | |
| 3.33 |
Look no further for a switch to quickly open or close your circuit and use the ASKHC2W04AC snap-action switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The ASKHC2W04AC snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 60.97 mm long, 33.64 mm tall and 16.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

