AbraconASMPH-1008-1R5M-TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 1.5uH 20% 1MHz 1.5A 0.07Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| 1.5u | |
| 20% | |
| 1M | |
| 1.5 | |
| 1.2(Typ) | |
| 0.07(Typ) | |
| 65M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.3 | |
| 1 |
Save valuable space on a PCB with this power chip ASMPH-1008-1R5M-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes multi-layer technology. It has an inductance of 1.5u H. This product is 2.7 mm long, 1 mm tall and 2.3 mm deep. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 65M Hz. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 70m(Typ) Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

