PanduitASMS-A-XKabelzubehör
Cable Accessories Tie Mount Aluminum/Nylon 6/6 Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Natural | |
| Aluminum/Nylon 6/6 | |
| -40 | |
| 85 | |
| Package | |
| 28.6 | |
| 28.6 | |
| 8.9 |
Easily make a good cable installation with this tie mount ASMS-A-X cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product is 28.6 mm long, 8.9 mm tall and 28.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

