AbraconASPI-0403S-471M-TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.19A 1.8Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 470u | |
| 20% | |
| 100K | |
| 0.19 | |
| 1.8 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Use this power ASPI-0403S-471M-T surface mount inductor from Abracon Corporation to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 190m A with a maximum resistance of 1.8 Ohm. It has an inductance of 470u H. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. It has a tolerance of 20%. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

