AbraconASPI-0530HI-2R2M-T2Induktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 2.2uH 20% 5.5A 0.035Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| 2.2u | |
| 20% | |
| 5.5(Typ) | |
| 9 | |
| 0.035 | |
| 2 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.7 | |
| 3 |
This power ASPI-0530HI-2R2M-T2 surface mount inductor from Abracon Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 5.5(Typ) A with a maximum resistance of 35m Ohm. This product is 5.95 mm long, 3 mm tall and 5.4 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

