50-75% Rabatt
AbraconASPI-0630HI-1R0M-T15Induktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 1uH 20% Alloy Sponge Powder 11A 0.01Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Alloy Sponge Powder | |
| 1u | |
| 20% | |
| 11(Typ) | |
| 22 | |
| 0.01 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Save valuable space on a PCB with this power ASPI-0630HI-1R0M-T15 surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 11(Typ) A with a maximum resistance of 10m Ohm. This device utilizes wirewound technology. This product is 7.5 mm long, 3 mm tall and 6.85 mm deep. It has an inductance of 1u H. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

