AbraconASPI-0630LR-3R3M-T15Induktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 6.5A 0.028Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| 3.3u | |
| 20% | |
| 100K | |
| 6.5(Typ) | |
| 9.5(Typ) | |
| 0.028 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 6.85 | |
| 3 |
An ideal space-saving electronic component is this power ASPI-0630LR-3R3M-T15 surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 6.5(Typ) A with a maximum resistance of 28m Ohm. It has a tolerance of 20%. This product is 7.5 mm long, 3 mm tall and 6.85 mm deep. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

