AbraconASPI-0704S-181M-TInduktionsspule, Oberflächenmontage

Inductor Power Shielded Bobbin Core 180uH 20% 100KHz Ferrite 0.42A 0.98Ohm DCR T/R

Save valuable space on a PCB with this power ASPI-0704S-181M-T surface mount inductor from Abracon Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 980m Ohm. This device is made with bobbin core technology. It has a tolerance of 20%. It has an inductance of 180u H. Its test frequency is 100K Hz. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 0,4475 €
    1. 1+0,4475 €
    2. 5000+0,4431 €
    3. 10000+0,4387 €
    4. 50000+0,4343 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.