AbraconASPI-4030S-330M-TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.84A 0.33Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 30 | |
| 20% | |
| 100K | |
| 0.84 | |
| 1.1 | |
| 0.33(Typ) | |
| 10M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power ASPI-4030S-330M-T surface mount inductor from Abracon Corporation to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 840m A with a maximum resistance of 330m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 33u H. This product is 4.2 mm long, 3 mm tall and 4.2 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

