AbraconASPI-4030S-3R3M-TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.4A 0.04Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30 | |
| 20% | |
| 100K | |
| 2.4 | |
| 3.3 | |
| 0.04(Typ) | |
| 38M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 3 |
Save valuable space on a PCB with this power ASPI-4030S-3R3M-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 40m(Typ) Ohm. This product is 4.2 mm long, 3 mm tall and 4.2 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 38M Hz. It has an inductance of 3.3u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

