AbraconASPI-6045S-221M-TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.59A 0.834Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 220u | |
| 20% | |
| 100K | |
| 0.59 | |
| 0.7 | |
| 0.834(Typ) | |
| 3.5M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
An ideal space-saving electronic component is this power ASPI-6045S-221M-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 590m A with a maximum resistance of 834m Ohm. It has an inductance of 220u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.5M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

