AbraconASPI-6045S-270M-TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 27uH 20% 100KHz 1.65A 0.102Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 27u | |
| 20% | |
| 100K | |
| 1.65 | |
| 1.9 | |
| 0.102(Typ) | |
| 9.2M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
This power ASPI-6045S-270M-T surface mount inductor from Abracon Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.65 A with a maximum resistance of 102m Ohm. It has an inductance of 27u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9.2M Hz. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

