AbraconASPI-6045S-560M-TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.1A 0.221Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 56u | |
| 20% | |
| 100K | |
| 1.1 | |
| 1.3 | |
| 0.221(Typ) | |
| 6.4M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
This power ASPI-6045S-560M-T surface mount inductor from Abracon Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.4M Hz. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 221m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 56u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

