AbraconASPI-8040S-101M-TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1A 0.29Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 100u | |
| 20% | |
| 100K | |
| 1 | |
| 1.15 | |
| 0.29 | |
| 4.2M | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.2 |
This power ASPI-8040S-101M-T surface mount inductor from Abracon Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This product is 8.3 mm long, 4.2 mm tall and 8.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.2M Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 290m Ohm. It has a tolerance of 20%. It has an inductance of 100u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

