AbraconASPIAIG-S6055-101M-TInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.1A 0.434Ohm DCR 2424 T/R Automotive AEC-Q200
The ASPIAIG-S6055 and ASPIAIG-S8050 are a series of shielded SMD power inductors designed for automotive, industrial, and other high reliability applications requiring operation from -40˚C to 125˚C ambient temperatures. These inductors feature compact form factors with ASPAIG-S6055 available with 6.0 x 6.0 x 5.5 mm and ASPAIG-S8050 available with 8.0 x 8.0 x 5.0mm dimensions. Designed to meet the requirements of next generation DC/DC converters and switch-mode power supplies (SMPS), these inductors offer excellent size to power density tradeoffs with inductance ranging from 1.0μH to 470μH. The family offers saturation currents as high as 16A with guaranteed 10mΩ DCR at 25˚C and shielded construction for minimized EMI. This series is TS-16949 and AEC-Q200 qualified with supporting PPAP documentation.
Key Features and Benefits
- • High reliability wire-wound construction
- • Shielded construction reduces EMI
- • Automotive grade power inductor
- • TS-16949 qualified production
- • PPAP ready and supported
- • AEC-Q200 qualified with -40˚C to 125˚C operation
- • High inductance up to 470 μH
Applications
- • Automotive body electronics and comfort system
- • Automotive infotainment and entertainment
- • Automotive navigation
- • Transportation
- • Lighting, LED ballasts
- • Industrial Internet of Things (IIoT)
- • Industrial applications
- • Solar power
- • DC/DC converters and switch mode power supplies
Featured Products:
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 1.1(Typ) | |
| 1.1(Typ) | |
| 0.434 | |
| 4.2M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 5.7 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

