| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Splashproof Boot | |
| Toggle Switch | |
| Black | |
| -30 | |
| 85 | |
| 18 | |
| 18 | |
| 18.9 |
Thanks to the splashproof boot AT402S switch accessory from NKK Switches, your system will be able to better integrate with external switches. This part has an operating temperature range of -30 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

