| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Tubular Key | |
| Keylock Switch | |
| -25 | |
| 70 | |
| 10.5 | |
| 26 | |
| 33.5 |
Ensure that your system is compatible with a wide variety of switch devices using the tubular key AT4146-003 switch accessory from NKK Switches. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

