Reduced Price
AbraconATFC-0201-1N2B-TInduktionsspule, Oberflächenmontage
Inductor RF Thin Film 0.0012uH 0.1nH 500MHz 8Q-Factor Ceramic 0.3A 0.35Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.0012u | |
| 0.1nH | |
| 500M | |
| 0.3 | |
| 0.35 | |
| 8 | |
| 500M | |
| 9000M | |
| 2 | |
| 0201 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 0.65 | |
| Surface Mount | |
| 0.35 | |
| 0.28 |
Make any circuit look clean and compact using this ATFC-0201-1N2-BT surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This device utilizes marker label technology. It has an inductance of 560x52 H. This SMD inductor has a maximum DC current of Polyester A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

