| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 40 | |
| 18.5@10V | |
| 34@10V | |
| 34 | |
| 1490@10V | |
| 40000 | |
| 185 | |
| 135 | |
| 135 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 7.3 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Lieferantenverpackung | ATPAK |
| 3 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the ATP102-TL-H power MOSFET, developed by ON Semiconductor. Its maximum power dissipation is 40000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

