Advanced Thermal SolutionsATS-55290R-C1-R0Kühlkörper
Heat Sink Passive BGA Cross-Cut SMD Aluminum 5.48°C/W Black Anodized
The ATS-55290R-C1-R0 is a heatsink designed for use with BGA packages commonly found on FPGAs, ASICs, and SoCs. The passive heatsink has a thermal resistance of 5.48°C/W. It is constructed with aluminum and features a black anodized finish. The surface-mounted heatsink has a cross-cut fin topology and has dimensions of 29 mm in length, 29 mm in width, and 19.5 mm in height. It is pre-assembled with a high-performance thermal interface material, which eliminates the need for thermal paste. The ATS-55290R-C1-R0 is compliant with RoHS-6 and REACH, making it applicable to the EU market.
Drawings/Package
Key Features
-Black anodized finish
-Passive heatsink for BGA packages
-Self-adhesive thermal layer
-RoHS-compliant
General Applications
-FPGAs
-SoCs
-ASICs
| Compliant | |
| EAR99 | |
| Active | |
| 7616.99.51.90 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| Aluminum | |
| 5.48@200LFM | |
| Cross-Cut | |
| BGA | |
| Tape | |
| Black Anodized | |
| Surface Mount | |
| 29 | |
| 29 | |
| 19.5 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

