Microchip TechnologyATSAM4S-XPLDEingebettete Systementwicklungsboards und -kits
SAM4S16C Microcontroller Development Kit Serial Flash
| Supplier Unconfirmed | |
| 3A991a.2. | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| SAM4S16C | |
| Microcontroller | |
| Serial Flash | |
| 1 | |
| Flash | |
| Yes |
Entwicklungskit-Beschreibung
The SAM4S Xplained kit is the ideal platform for early evaluation of the capabilities offered by the SAM4S Cortex™-M4 processor-based microcontroller. The SAM4S Xplained contains four QTouch® button sensors, LEDs and a USB port. The Xplained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and integrates a JTAG emulator with USB interface for programming and debugging.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

