Microchip TechnologyATSAM4S-XSTKEingebettete Systementwicklungsboards und -kits
SAM4SD32 Microcontroller Starter Kit 0.032768MHz CPU 2GB NAND Flash Win 7/Win XP
| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| SAM4SD32 | |
| Microcontroller | |
| 2GB | |
| NAND Flash | |
| 4 | |
| 1 | |
| 4 | |
| LCD | |
| Win 7|Win XP | |
| SD | |
| Flash | |
| Yes |
Entwicklungskit-Beschreibung
The SAM4S Xplained Pro starter kit is ideal for evaluation and prototyping with the SAM4S Cortex™-M4 processor-based microcontroller. The SAM4S Xplained Pro board is available as an evaluation kit or starter kit. Extension boards can also be individually purchased.
The ATSAM4S-XSTK starter kit includes the Atmel I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards.
If just the MCU evaluation board is all you need, the ATSAM4S-XPRO evaluation kit is available and does not include extension boards.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

