TE ConnectivityAV1920P312R04Druckknopfschalter
Switch Push Button OFF (ON) DPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Flush Round Button | |
| OFF (ON) | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 2000Vrms | |
| 1000 | |
| 50 | |
| 50000 | |
| 1000000 | |
| 0 | |
| 2 | |
| 5.5 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 7.2 | |
| 5 | |
| Red | |
| O-Ring(Silicone) | |
| IP67 | |
| Polybutylene Terephthalate | |
| Straight | |
| -20 | |
| 55 | |
| M19 | |
| 17.4 | |
| 17.4 | |
| 22 | |
| 22 | |
| 34.7 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
