Arrow Development ToolsAVENGER96Eingebettete Systementwicklungsboards und -kits
The AVENGER96 is a 96Boards compliant consumer edition board based on the STM32MP157A highly integrated multi-market applications processor.
The AVENGER96 by Arrow Development Tools is a 96Boards-compliant, consumer-edition board designed for development with a highly integrated multi-market applications processor. It features two ARM® Cortex-A7 and one ARM® Cortex-M4 with speeds up to 650 and 200 MHz, respectively, as well as a 533 MHz GPU and 1GB RAM.
Connectivity includes multiple USB connections, HDMI, Wi-Fi, Bluetooth, microSD, and Ethernet connections. Seven LEDs (4x user-controlled, 1x Bluetooth, 1x Wi-Fi and 1x power) ensure that the device is easy to read and clearly communicates the status of its various components while expansion connectors ensure that you can use it to power even your more complex projects.
| Supplier Unconfirmed | |
| 5A992c. | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| STM32MP157AAC | |
| Microprocessor | |
| 1GB | |
| 128B/2MB/8GB | |
| EEPROM/eMMC Flash/NOR Flash | |
| 3 | |
| 1 | |
| 2 | |
| 2 | |
| 2 | |
| 12 | |
| HDMI | |
| LCD | |
| Linux | |
| micro SD | |
| Yes | |
| No | |
| EEPROM/Flash | |
| Linux | |
| No |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

