AbraconAWCCA-38R32H09-C01-BWireless Charging Coils
Wireless Charging Receiving Coil
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
Use this wireless charging receiving coil AWCCA-38R32H09-C01-B leaded inductor from Abracon Corporation to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -25 °C and a maximum of 85 °C. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M Hz. This product is 32.5 mm long, 38.5 mm tall and 1 mm deep. This device is made with wirewound technology. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 2.1(Typ) A with a maximum resistance of 260m(Typ) Ohm. It has an inductance of 11.1u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

