Assmann WSW components, IncAWH 16G-0222-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 39.52 | |
| 8.3 | |
| 23.2 | |
| 3.3 | |
| Through Hole |
As an added safety precaution, the ejector AWH 16G-0222-T header connector from Assmann WSW Components will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 16 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 39.52 mm long, 27.4 mm tall and 8.25 mm deep. This connector has an operating temperature of -55 to 105 °C. AWH 16G-0222-T is housed in gray polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

