Assmann WSW components, IncAWH 50G-0202-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 82.7 | |
| 8.3 | |
| 17 | |
| 3.3 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Assmann WSW Components' ejector AWH 50G-0202-T header connector. This M connector's 50 contacts that are made out of brass. It has a straight body orientation. It has a male type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. AWH 50G-0202-T is housed in polybutylene terephthalate. This product is 82.7 mm long, 27.4 mm tall and 8.25 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

