Assmann WSW components, IncAWHW 10A-0202-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3 | |
| 5000 | |
| 20 | |
| -40 | |
| 105 | |
| 20.2 | |
| 13.66 | |
| 8.8 | |
| 3.15 | |
| Through Hole |
As an added safety precaution, the shrouded AWHW 10A-0202-T header connector from Assmann WSW Components will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. AWHW 10A-0202-T is housed in polybutylene terephthalate. It uses the solder termination method. This product is 8.8 mm tall. This connector has an operating temperature of -40 to 105 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

