Assmann WSW components, IncAWL254-DG-G04ASteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board F 3 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 200 | |
| Tube | |
| 4.21 | |
| 1.8 | |
| 3.4 | |
| Through Hole |
Use this wire to board AWL254-DG-G04A connector from Assmann WSW Components when board-to-board interconnects is required. This F connector's 3 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 4.21 mm long, 3.4 mm tall and 1.8 mm deep. It uses the solder termination method. AWL254-DG-G04A is housed in polyamide 6t. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

