Assmann WSW components, IncAWLP 14/3,2-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1 | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 23.05 | |
| 6 | |
| 7.4 | |
| 3.4 | |
| Through Hole |
Use this shrouded AWLP 14/3,2-T header connector from Assmann WSW Components where IDC ribbon cables are used. This HDR connector's 14 contacts that are made out of phosphor bronze|brass and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the solder termination method. AWLP 14/3,2-T is housed in polybutylene terephthalate. This product is 23.05 mm long, 7.4 mm tall and 6 mm deep. This connector has an operating temperature of -55 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

